Arrow Electronic Components Online
B65811J0000R087|EPCOS|simage
B65811J0000R087|EPCOS|limage
Ferrite Cores

B65811J0000R087

Ferrite Core RM Core N87-Material 3300nH -20% to 30%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.10
  • Automotive
    No
  • PPAP
    No
  • Type
    RM Core
  • Application
    Transformer Applications
  • Product Length (mm)
    23.2
  • Product Depth (mm)
    16.5

Documentation and Resources

Datasheets
Design resources