Arrow Electronic Components Online
B65804P2204X|EPCOS|simage
B65804P2204X|EPCOS|limage
Ferrite Accessories

B65804P2204X

Ferrite Accessories Clamp Stainless Steel

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Clamp
  • Material
    Stainless Steel
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    2.1
  • Packaging
    Strip

Documentation and Resources

Datasheets
Design resources