Arrow Electronic Components Online
B65665C4X|EPCOS|simage
B65665C4X|EPCOS|limage
Reduced Price
Ferrite Accessories

B65665C4X

Ferrite Accessories Complete Mounting Assembly

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Complete Mounting Assembly
  • Product Length (mm)
    24.5
  • Product Height (mm)
    16.6
  • Product Depth (mm)
    26

Documentation and Resources

Datasheets
Design resources