Arrow Electronic Components Online
B65611D0000R048|EPCOS|simage
B65611D0000R048|EPCOS|limage
Ferrite Cores

B65611D0000R048

Ferrite Core P Core N48-Material 7600nH -20% to 30%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • Automotive
    No
  • PPAP
    No
  • Type
    P Core
  • Application
    General Application
  • Product Diameter (mm)
    36
  • Product Depth (mm)
    22

Documentation and Resources

Datasheets
Design resources