Arrow Electronic Components Online
B64290P72X65|EPCOS|simage
B64290P72X65|EPCOS|limage
Ferrite Cores

B64290P72X65

Ferrite Core Toroid Core T65-Material 600nH 30%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Toroid Core
  • Application
    General Application
  • Product Diameter (mm)
    2.5
  • Product Height (mm)
    1.3

Documentation and Resources

Datasheets
Design resources