Arrow Electronic Components Online
B64290L0044X830|EPCOS|limage
B64290L0044X830|EPCOS|simage
Ferrite Cores

B64290L0044X830

Ferrite Core Toroid Core N30-Material 2200nH 25%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Toroid Core
  • Application
    General Application
  • Product Diameter (mm)
    13.6
  • Product Height (mm)
    5.95
Order Quantity

Documentation and Resources

Datasheets
Design resources