Arrow Electronic Components Online
B6252H7NPP3G50|AMPHENOL|limage
B6252H7NPP3G50|AMPHENOL|simage
Connector RF

B6252H7-NPP3G-50

Conn BNC 50Ohm Solder RA Thru-Hole RCP Gold/Silver

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Plating
    Gold|Silver
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Product Length (mm)
    34.9
  • Product Depth (mm)
    15
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources