Arrow Electronic Components Online
B62152A0004X001|EPCOS|limage
B62152A0004X001|EPCOS|simage
Ferrite Cores

B62152A0004X001

Ferrite Core Double-Aperture Core K1-Material 190nH 30%

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Double-Aperture Core
  • Application
    Broadband Transformers
  • Product Length (mm)
    14.5
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    8.3

Documentation and Resources

Datasheets
Design resources