Connector Headers and PCB Receptacles
B5P-VH(LF)(SN)
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Box
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
19.74
Product Depth (mm)
8.5
Product Height (mm)
10.9
Tail Length (mm)
3.7
Mounting
Through Hole

