Arrow Electronic Components Online
B59965C0120A070|EPCOS|simage
B59965C0120A070|EPCOS|limage
Thermistors

B59965C0120A070

Thermistor PTC 1.2 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Voltage Rating
    30VDC|30VAC
  • Resistance @ 25C (Ohm)
    1.2
  • Resistance Range @ 25C (Ohm)
    < 7
  • Percentage of Resistance Tolerance @ 25C (%)
    ±25
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±25 to ±30
  • Application
    Over Current Protection
  • Terminal Pitch (mm)
    5
  • Seated Plane Height (mm)
    14.5(Max)
  • Packaging
    Strip
  • Product Diameter (mm)
    11(Max)
  • Product Depth (mm)
    3.5(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources