Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
550VAC|550VDC
Resistance @ 25°C (Ohm)
1200
Resistance Range @ 25°C (Ohm)
300 to 1500
Resistance Tolerance Percentage@ 25°C (%)
±25
Resistance Tolerance Percentage Range @ 25°C (%)
±25 to ±30
Application
Short Circuit Protection|Over Current Protection
Terminal Pitch (mm)
5
Seated Plane Height (mm)
10(Max)
Packaging
Strip
Product Diameter (mm)
6.5(Max)
Product Depth (mm)
5(Max)
Construction
Radial
Mounting
Through Hole
Order Quantity

