Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Thermal Time Constant (s)
3
Thermal Time Constant Range (s)
< 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
550V
Resistance @ 25°C (Ohm)
500
Resistance Range @ 25°C (Ohm)
300 to 1500
Resistance Tolerance Percentage@ 25°C (%)
±25
Resistance Tolerance Percentage Range @ 25°C (%)
±25 to ±30
Application
Over Current Protection|Short Circuit Protection
Terminal Pitch (mm)
5
Seated Plane Height (mm)
16.5(Max)
Packaging
Strip
Product Diameter (mm)
12.5(Max)
Product Depth (mm)
7(Max)
Construction
Radial
Mounting
Through Hole
Order Quantity

