You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Thermal Time Constant (s)
120
Thermal Time Constant Range (s)
>= 100
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Maximum Voltage Rating
620VDC, 440VAC
Resistance @ 25°C (Ohm)
150
Resistance Range @ 25°C (Ohm)
50 to 300
Resistance Tolerance Percentage@ 25°C (%)
±25
Resistance Tolerance Percentage Range @ 25°C (%)
±25 to ±30
Application
Inrush Current Limiting
Terminal Pitch (mm)
5
Seated Plane Height (mm)
18(Max)
Packaging
Strip
Product Diameter (mm)
13(Max)
Product Depth (mm)
7.5(Max)
Construction
Radial
Mounting
Through Hole
Family/Series
B59754C0
ROHS Version
2011/65/EU, 2015/863
Order Quantity

