Arrow Electronic Components Online
B59721A0110A062|EPCOS|limage
B59721A0110A062|EPCOS|simage
Thermistors

B59721A0110A062

Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Voltage Rating
    32VDC
  • Resistance @ 25C (Ohm)
    680
  • Resistance Range @ 25C (Ohm)
    300 to 1500
  • Percentage of Resistance Tolerance @ 25C (%)
    ±50
  • Percentage of Resistance Tolerance Range @ 25C (%)
    >= ±50
  • Application
    Temperature Protection|Dimmer|Electronic Ballast|Automotive Electronic
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.8
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources