Arrow Electronic Components Online
B59707A0120A062|EPCOS|limage
B59707A0120A062|EPCOS|simage
Thermistors

B59707A0120A062

Thermistor PTC 2-Pin 1210 Surface Mount Solder Pad T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Voltage Rating
    80VAC|80VDC
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.5
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    3.2
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources