Arrow Electronic Components Online
B59701A120A62|EPCOS|limage
B59701A120A62|EPCOS|simage
Thermistors

B59701A120A62

Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Voltage Rating
    32VDC
  • Resistance @ 25C (Ohm)
    680
  • Percentage of Resistance Tolerance @ 25C (%)
    ±50
  • Application
    Dimmer|Electronic Ballast|Temperature Management|Temperature Protection of Power Transistor
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.8
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources