Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
32VDC
Resistance Tolerance Percentage@ 25°C (%)
±50
Application
Temperature Protection of Power Transistor|Dimmer|Electronic Ballast|Temperature Management
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

