Thermistors
B59641A0115A062
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
32VDC
Resistance @ 25C (Ohm)
470
Resistance Range @ 25C (Ohm)
300 to 1500
Percentage of Resistance Tolerance @ 25C (%)
±50
Percentage of Resistance Tolerance Range @ 25C (%)
>= ±50
Application
Temperature Protection|Dimmer|Electronic Ballast|Automotive Electronic
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount

