Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
PTC
Number of Terminals
2
Packaging
Tape and Reel
Product Length (mm)
2.5
Product Depth (mm)
1.6
Product Height (mm)
3.2
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

