Arrow Electronic Components Online
B59451C1130B070|EPCOS|simage
B59451C1130B070|EPCOS|limage
Thermistors

B59451C1130B070

Thermistor PTC 2-Pin Radial Strip

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    PTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    100
  • Thermal Time Constant Range (s)
    >= 100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Application
    Inrush Current Limiter|To Replace High-Power Fixed Resistor
  • Terminal Pitch (mm)
    5
  • Seated Plane Height (mm)
    19
  • Packaging
    Strip
  • Product Diameter (mm)
    15
  • Product Depth (mm)
    7.5
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources