Arrow Electronic Components Online
B59315P1080A062|EPCOS|simage
B59315P1080A062|EPCOS|limage
Thermistors

B59315P1080A062

Thermistor PTC 16 Ohm 25% 2-Pin 4032 Surface Mount Solder Pad T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Voltage Rating
    80VDC|80VAC
  • Resistance @ 25°C (Ohm)
    16
  • Resistance Range @ 25°C (Ohm)
    7 to 50
  • Resistance Tolerance Percentage@ 25°C (%)
    ±25
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±25 to ±30
  • Application
    Over Current Protection|Short Circuit Protection
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10
  • Product Depth (mm)
    8
  • Product Height (mm)
    3.3
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources