Arrow Electronic Components Online
B59219J0130A020|EPCOS|simage
B59219J0130A020|EPCOS|limage
Thermistors

B59219J0130A020

Thermistor PTC 100 Ohm 25% 2-Pin Radial Box Automotive

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    150
  • Thermal Time Constant Range (s)
    >= 100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Voltage Rating
    800VDC
  • Resistance @ 25°C (Ohm)
    100
  • Resistance Range @ 25°C (Ohm)
    50 to 300
  • Resistance Tolerance Percentage@ 25°C (%)
    ±25
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±25 to ±30
  • Application
    To Replace High-Power Fixed Resistor|Inrush Current Limiter
  • Body Material
    Plastic
  • Terminal Pitch (mm)
    10
  • Seated Plane Height (mm)
    22.2
  • Packaging
    Box
  • Product Length (mm)
    18
  • Product Depth (mm)
    14
  • Product Height (mm)
    22.2
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources