Thermistors
B59201P1120A062
Thermistor PTC 4.6 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
30VDC|30VAC
Resistance @ 25°C (Ohm)
4.6
Resistance Range @ 25°C (Ohm)
< 7
Resistance Tolerance Percentage@ 25°C (%)
±25
Resistance Tolerance Percentage Range @ 25°C (%)
±25 to ±30
Application
Over Current Protection|Short Circuit Protection
Packaging
Tape and Reel
Product Length (mm)
8
Product Depth (mm)
6.3
Product Height (mm)
3.3
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

