Arrow Electronic Components Online
B59201P1080A062|EPCOS|simage
B59201P1080A062|EPCOS|limage
Thermistors

B59201P1080A062

Thermistor PTC 4.6 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Voltage Rating
    30VDC|30VAC
  • Resistance @ 25C (Ohm)
    4.6
  • Resistance Range @ 25C (Ohm)
    < 7
  • Percentage of Resistance Tolerance @ 25C (%)
    ±25
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±25 to ±30
  • Application
    Over Current Protection|Short Circuit Protection
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    3.3
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources