Arrow Electronic Components Online
No Image Available
Thermistors

B59201J0140B010

Thermistor PTC 20 Ohm 30% 4-Pin Box

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    PTC
  • Number of Terminals
    4
  • Thermal Time Constant (s)
    150
  • Thermal Time Constant Range (s)
    >= 100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Voltage Rating
    550VDC
  • Resistance @ 25C (Ohm)
    20
  • Resistance Range @ 25C (Ohm)
    7 to 50
  • Percentage of Resistance Tolerance @ 25C (%)
    ±30
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±30 to ±40
  • Application
    Inrush Current Limiter|To Replace High-Power Fixed Resistor
  • Terminal Pitch (mm)
    10.16
  • Seated Plane Height (mm)
    24(Max)
  • Packaging
    Box
  • Product Length (mm)
    19(Max)
  • Product Depth (mm)
    12.5(Max)
  • Product Height (mm)
    24(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources