Thermistors
B59115P1080A062
Thermistor PTC 55 Ohm 25% 2-Pin 3225 Surface Mount Solder Pad T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.10
Automotive
Yes
PPAP
Unknown
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Voltage Rating
80VDC|80VAC
Resistance @ 25C (Ohm)
55
Resistance Range @ 25C (Ohm)
50 to 300
Percentage of Resistance Tolerance @ 25C (%)
±25
Percentage of Resistance Tolerance Range @ 25C (%)
±25 to ±30
Application
Over Current Protection|Short Circuit Protection
Packaging
Tape and Reel
Product Length (mm)
8
Product Depth (mm)
6.3
Product Height (mm)
3.3
Construction
Solder Pad
Mounting
Surface Mount

