Arrow Electronic Components Online
B59110W2111W032|EPCOS|simage
B59110W2111W032|EPCOS|limage
Specialized Sensors

B59110W2111W032

Ultrasonic Sensor Module Digital Output 12V 3-Pin Box

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • Category
    Ultrasonic Sensor Module
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Minimum Storage Temperature (°C)
    -25
  • Maximum Operating Supply Voltage (V)
    36
  • Typical Operating Supply Voltage (V)
    12
  • Diameter
    22
  • Package Height
    12.4
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources