Arrow Electronic Components Online
B59102R0150A010|EPCOS|simage
B59102R0150A010|EPCOS|limage
Thermistors

B59102R0150A010

Thermistor PTC 700 Ohm 50% 2-Pin Surface Mount Solder Pad Tray

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    200
  • Maximum Voltage Rating
    265VAC
  • Resistance @ 25°C (Ohm)
    700
  • Resistance Range @ 25°C (Ohm)
    300 to 1500
  • Resistance Tolerance Percentage@ 25°C (%)
    ±50
  • Resistance Tolerance Percentage Range @ 25°C (%)
    >= ±50
  • Application
    Home Appliances
  • Packaging
    Tray
  • Product Length (mm)
    35
  • Product Depth (mm)
    2
  • Product Height (mm)
    6.2
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources