Arrow Electronic Components Online
B59100M1130A070|EPCOS|limage
B59100M1130A070|EPCOS|simage
Thermistors

B59100M1130A070

Thermistor PTC 100 Ohm 2-Pin Wire Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PTC
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Maximum Voltage Rating
    30VDC
  • Resistance @ 25C (Ohm)
    100
  • Resistance Range @ 25C (Ohm)
    50 to 300
  • Application
    Thermal Protection of Winding In Electric Motor|Limit Temperature Monitoring
  • Seated Plane Height (mm)
    513
  • Packaging
    Bulk
  • Product Diameter (mm)
    3(Max)
  • Product Height (mm)
    10
  • Construction
    Wire
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources