Arrow Electronic Components Online
B59052D1100A040|EPCOS|simage
B59052D1100A040|EPCOS|limage
Thermistors

B59052D1100A040

Thermistor PTC 100 Ohm 2-Pin Radial Tape and Box

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PTC
  • Number of Terminals
    2
  • Height Tolerance (mm)
    ±0.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Maximum Voltage Rating
    30VDC
  • Resistance @ 25°C (Ohm)
    100
  • Resistance Range @ 25°C (Ohm)
    50 to 300
  • Application
    Limit Temperature Sensor
  • Terminal Pitch (mm)
    2.5
  • Packaging
    Tape and Box
  • Product Length (mm)
    5.8
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    15.5
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.5
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources