You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Maximum Voltage Rating
30VDC
Resistance @ 25°C (Ohm)
250
Resistance Range @ 25°C (Ohm)
50 to 300
Application
Limit Temperature Monitoring
Packaging
Bulk
Product Length (mm)
3(Max)
Product Depth (mm)
3(Max)
Construction
Radial
Mounting
Through Hole
Family/Series
B59008
ALIAS
B59008C120A40
ROHS Version
2011/65/EU, 2015/863
Order Quantity

