Arrow Electronic Components Online
B58600E3815B650|EPCOS|simage
B58600E3815B650|EPCOS|limage
Board Mount Pressure Sensors

B58600E3815B650

Absolute Pressure Sensor Die

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Package Height
    1.55
  • Package Width
    1.58
  • Package Length
    1.58
  • PCB changed
    5
  • Supplier Package
    Die
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources