Arrow Electronic Components Online
B58043E9563M052|EPCOS|simage
B58043E9563M052|EPCOS|limage
Capacitor Ceramic Multilayer

B58043E9563M052

Ceramic Capacitor Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.00
  • Automotive
    Yes
  • Capacitance Value
    0.056uF
  • Tolerance
    20%
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Product Length (mm)
    5.7
  • Product Depth (mm)
    5
  • Product Height (mm)
    1.6
  • Product Weight (g)
    0.29
Order Quantity

Documentation and Resources

Datasheets
Design resources