Arrow Electronic Components Online
B58031U5105M062|EPCOS|simage
B58031U5105M062|EPCOS|limage
Capacitor Ceramic Multilayer

B58031U5105M062

Cap Ceramic 1uF 500V 20% SMD 150°C T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    500VDC
  • Equivalent Series Resistance Type
    Low
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    High Temperature|Low ESL|Low Profile
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    J Lead
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2
  • Size (mm)
    7.14 X 7.85 X 4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.14
  • Product Depth (mm)
    7.85
  • Product Height (mm)
    4
  • Product Weight (g)
    1.3
  • Length Tolerance (mm)
    ±0.5
  • Depth Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5
Order Quantity

Documentation and Resources

Datasheets
Design resources