Arrow Electronic Components Online
B57891S0103F008|EPCOS|simage
B57891S0103F008|EPCOS|limage
Thermistors

B57891S0103F008

Thermistor NTC 10K Ohm 1% 2-Pin Radial 3950K Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    15
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    3950
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Maximum Power Rating (W)
    200m
  • Application
    Temperature Measurement|Temperature Compensation
  • Terminal Pitch (mm)
    2.5
  • Seated Plane Height (mm)
    7.5(Max)
  • Packaging
    Bulk
  • Product Diameter (mm)
    4.5(Max)
  • Product Depth (mm)
    4.5(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources