Arrow Electronic Components Online
B57891M0333J000|EPCOS|simage
B57891M0333J000|EPCOS|limage
Thermistors

B57891M0333J000

Thermistor NTC 33K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    >= -3.5
  • Thermal Coefficient
    4.7%/K
  • Thermal Time Constant (s)
    12
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    4300
  • Sensitivity Index Range (K)
    4300 to 4550
  • Accuracy
    ±3%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25°C (Ohm)
    33000
  • Resistance Range @ 25°C (Ohm)
    25000 to 120000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±5
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    200m
  • Application
    Temperature Measurement|Temperature Compensation
  • Terminal Pitch (mm)
    2.5
  • Seated Plane Height (mm)
    6.5(Max)
  • Packaging
    Bulk
  • Product Diameter (mm)
    3.5(Max)
  • Product Depth (mm)
    3.5(Max)
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources