Arrow Electronic Components Online
B57863S0103F040|EPCOS|simage
B57863S0103F040|EPCOS|limage
Thermistors

B57863S0103F040

Thermistor NTC 10K Ohm 2-Pin Wire 3988K >= -3.5 Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    >= -3.5
  • Thermal Coefficient
    4.4%/K
  • Thermal Time Constant (s)
    15
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    3988
  • Sensitivity Index Range (K)
    3850 to 4100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Resistance @ 25°C (Ohm)
    10000
  • Resistance Range @ 25°C (Ohm)
    6000 to 25000
  • Maximum Power Rating (W)
    60m
  • Application
    Temperature Measurement
  • Seated Plane Height (mm)
    44
  • Product Weight (g)
    90
  • Product Diameter (mm)
    2.41(Max)
  • Product Height (mm)
    6.5(Max)
  • Construction
    Wire
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources