Arrow Electronic Components Online
B57861S0503F040|EPCOS|simage
B57861S0503F040|EPCOS|limage
Thermistors

B57861S0503F040

Thermistor NTC 50K Ohm 1% 2-Pin Wire 3760K >= -3.5 Bulk Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    >= -3.5
  • Thermal Coefficient
    4.1%/K
  • Thermal Time Constant (s)
    15
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    3760
  • Sensitivity Index Range (K)
    3600 to 3850
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25°C (Ohm)
    50000
  • Resistance Range @ 25°C (Ohm)
    25000 to 120000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±1
  • Resistance Tolerance Percentage Range @ 25°C (%)
    < ±2
  • Maximum Power Rating (W)
    60m
  • Application
    Temperature Measurement
  • Seated Plane Height (mm)
    44
  • Packaging
    Bulk
  • Product Diameter (mm)
    2.41(Max)
  • Product Height (mm)
    6.5(Max)
  • Construction
    Wire
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources