Thermistors
B57861S0104F040
Thermistor NTC 100K Ohm 1% 2-Pin Wire 4540K >= -3.5 Bulk Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
4.9%/K
Thermal Time Constant (s)
15
Thermal Time Constant Range (s)
15 to 40
Sensitivity Index (K)
4540
Sensitivity Index Range (K)
4300 to 4550
Accuracy
±1%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
100000
Resistance Range @ 25°C (Ohm)
25000 to 120000
Resistance Tolerance Percentage@ 25°C (%)
±1
Resistance Tolerance Percentage Range @ 25°C (%)
< ±2
Maximum Power Rating (W)
60m
Application
Temperature Measurement
Seated Plane Height (mm)
44
Packaging
Bulk
Product Diameter (mm)
2.41(Max)
Product Height (mm)
6.5(Max)
Construction
Wire
Mounting
Through Hole
Order Quantity

