Thermistors
B57861S0103F040
Thermistor NTC 10K Ohm 1% 2-Pin Cable Mount Wire 3974K >= -3.5 Bulk Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
4.4%/K
Thermal Time Constant (s)
15
Thermal Time Constant Range (s)
15 to 40
Sensitivity Index (K)
3974
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±1%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Resistance @ 25°C (Ohm)
10000
Resistance Range @ 25°C (Ohm)
6000 to 25000
Resistance Tolerance Percentage@ 25°C (%)
±1
Resistance Tolerance Percentage Range @ 25°C (%)
< ±2
Maximum Power Rating (W)
60m
Application
Temperature Measurement
Packaging
Bulk
Product Diameter (mm)
2.41(Max)
Product Height (mm)
6.5(Max)
Construction
Wire
Mounting
Cable Mount
Order Quantity

