Arrow Electronic Components Online
B57703M0502G040|EPCOS|simage
B57703M0502G040|EPCOS|limage
Thermistors

B57703M0502G040

Thermistor NTC 5K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    >= -3.5
  • Thermal Coefficient
    4.4%/K
  • Thermal Time Constant (s)
    50
  • Thermal Time Constant Range (s)
    50 to 100
  • Sensitivity Index (K)
    3988
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25C (Ohm)
    5000
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±2
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±2 to ±5
  • Maximum Power Rating (W)
    150m
  • Application
    Surface Temperature Measurement
  • Seated Plane Height (mm)
    17.5
  • Packaging
    Bulk
  • Product Weight (g)
    0.8
  • Product Length (mm)
    8.5
  • Product Depth (mm)
    6.5(Max)
  • Product Height (mm)
    17.5
  • Construction
    Wire
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources