Thermistors
B57621C5103J062
Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
TDKProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
10
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3510
Sensitivity Index Range (K)
3400 to 3600
Accuracy
±3%
Resistance @ 25°C (Ohm)
10000
Resistance Range @ 25°C (Ohm)
6000 to 25000
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Maximum Power Rating (W)
300m
Application
Temperature Measurement|Temperature Compensation
Packaging
Tape and Reel
Product Weight (g)
0.024
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.3(Max)
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

