Arrow Electronic Components Online
B57550G1104F|EPCOS|simage
B57550G1104F|EPCOS|limage
Thermistors

B57550G1104F

Thermistor NTC 100K Ohm 1% 2-Pin Radial 4072K >= -3.5 Bulk Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    >= -3.5
  • Thermal Coefficient
    4.5%/K
  • Thermal Time Constant (s)
    7
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    4072
  • Sensitivity Index Range (K)
    3850 to 4100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    300
  • Resistance @ 25°C (Ohm)
    100000
  • Resistance Range @ 25°C (Ohm)
    25000 to 120000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±1
  • Resistance Tolerance Percentage Range @ 25°C (%)
    < ±2
  • Maximum Power Rating (W)
    32m
  • Application
    Temperature Measurement
  • Seated Plane Height (mm)
    2.2
  • Packaging
    Bulk
  • Product Diameter (mm)
    1.3
  • Product Height (mm)
    2.2
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources