Arrow Electronic Components Online
B57500M103A5|EPCOS|simage
B57500M103A5|EPCOS|limage
Thermistors

B57500M103A5

Thermistor NTC 10K Ohm 3% 2-Pin Wire 3988K Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    20
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    3988
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±0.5%
  • Resistance @ 25°C (Ohm)
    10000
  • Resistance Range @ 25°C (Ohm)
    6000 to 25000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±3
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±2 to ±5
  • Maximum Power Rating (W)
    60m
  • Application
    Air Sensor for Air Conditioning
  • Seated Plane Height (mm)
    494(Max)
  • Packaging
    Bulk
  • Product Diameter (mm)
    5(Max)
  • Product Height (mm)
    15(Max)
  • Construction
    Wire
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources