Thermistors
B57471V2104J062
Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
10
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
4455
Sensitivity Index Range (K)
4300 to 4550
Accuracy
±3%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
100000
Resistance Range @ 25°C (Ohm)
25000 to 120000
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Maximum Power Rating (W)
210m
Application
Temperature Measurement|Temperature Compensation
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.3(Max)
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

