Thermistors
B57421V2333J062
Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.40
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
4.4%/K
Thermal Time Constant (s)
10
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3980
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±3%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
33000
Resistance Range @ 25°C (Ohm)
25000 to 120000
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Maximum Power Rating (W)
210m
Application
Temperature Measurement|Temperature Compensation
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.3(Max)
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

