Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
100
Thermal Time Constant Range (s)
>= 100
Sensitivity Index (K)
2900
Sensitivity Index Range (K)
< 3250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
170
Resistance @ 25°C (Ohm)
2.5
Resistance Range @ 25°C (Ohm)
< 7
Resistance Tolerance Percentage@ 25°C (%)
±20
Resistance Tolerance Percentage Range @ 25°C (%)
±20 to ±25
Maximum Power Rating (W)
5100m
Application
Switch-Mode Power Supply|Soft-Start Motor
Terminal Pitch (mm)
7.5
Seated Plane Height (mm)
28(Max)
Packaging
Bulk
Product Diameter (mm)
21(Max)
Product Depth (mm)
7(Max)
Construction
Radial
Mounting
Through Hole
Order Quantity

