Arrow Electronic Components Online
B57332V5103F360|EPCOS|limage
B57332V5103F360|EPCOS|simage
Thermistors

B57332V5103F360

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    >= -3.5
  • Thermal Coefficient
    3.7%/K
  • Thermal Time Constant (s)
    4
  • Thermal Time Constant Range (s)
    < 5
  • Sensitivity Index (K)
    3435
  • Sensitivity Index Range (K)
    3400 to 3600
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Maximum Power Rating (W)
    180m
  • Application
    Temperature Measurement|Temperature Compensation
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.9(Max)
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources