Thermistors
B57321V2103H060
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.10
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
4.4%/K
Thermal Time Constant (s)
4
Thermal Time Constant Range (s)
< 5
Sensitivity Index (K)
3980
Sensitivity Index Range (K)
3850 to 4100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
10000
Resistance Range @ 25°C (Ohm)
6000 to 25000
Resistance Tolerance Percentage@ 25°C (%)
±3
Resistance Tolerance Percentage Range @ 25°C (%)
±2 to ±5
Maximum Power Rating (W)
180m
Application
Temperature Measurement|Temperature Compensation
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.9(Max)
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

