Arrow Electronic Components Online
B57238S0100M000|EPCOS|limage
B57238S0100M000|EPCOS|simage
Thermistors

B57238S0100M000

Thermistor NTC 10 Ohm 20% 2-Pin Radial 3065K Bulk Automotive

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    80
  • Thermal Time Constant Range (s)
    50 to 100
  • Sensitivity Index (K)
    3065
  • Sensitivity Index Range (K)
    < 3250
  • Resistance @ 25°C (Ohm)
    10
  • Resistance Range @ 25°C (Ohm)
    7 to 50
  • Resistance Tolerance Percentage@ 25°C (%)
    ±20
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±20 to ±25
  • Maximum Power Rating (W)
    3900m
  • Application
    Switch-Mode Power Supply|Soft-Start Motor
  • Terminal Pitch (mm)
    7.5
  • Seated Plane Height (mm)
    23(Max)
  • Packaging
    Bulk
  • Product Diameter (mm)
    16(Max)
  • Product Depth (mm)
    7(Max)
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources